
CTL-204501 | |
|---|---|
DigiKey Part Number | 1754-CTL-204501-ND |
Manufacturer | |
Manufacturer Product Number | CTL-204501 |
Description | SSL, ACCESSORY, CRIMP TOOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Solid State Lighting Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Solid State Lighting Connectors | |
Wire Gauge or Range - AWG | 17-22 AWG | |
Wire Gauge or Range - mm² | 0.30 ~ 1.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 587,37000 Kč | 2 587,37 Kč |
| Unit Price without VAT: | 2 587,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 130,71770 Kč |

