
| CDU-12BFMA-LL7001 | |
|---|---|
| DigiKey Part Number | 1754-1425-ND | 
| Manufacturer | |
| Manufacturer Product Number | CDU-12BFMA-LL7001 | 
| Description | CONN PLUG MALE 12P GOLD SLDR CUP | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 12 | |
| Shell Size - Insert | C | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyamide (PA), Nylon, Glass Filled | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | Backshell, Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | 2A, 5A | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Backshell Material, Plating | Polyamide (PA), Nylon | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyamide (PA), Nylon, Glass Filled | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 275,47000 Kč | 275,47 Kč | 
| 10 | 234,17200 Kč | 2 341,72 Kč | 
| 30 | 216,70133 Kč | 6 501,04 Kč | 
| 50 | 209,02540 Kč | 10 451,27 Kč | 
| 100 | 199,05310 Kč | 19 905,31 Kč | 
| 250 | 186,59736 Kč | 46 649,34 Kč | 
| 500 | 177,70072 Kč | 88 850,36 Kč | 
| 1 000 | 169,23039 Kč | 169 230,39 Kč | 
| Unit Price without VAT: | 275,47000 Kč | 
|---|---|
| Unit Price with VAT: | 333,31870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic