
CD-12BFFA-LL7001 | |
|---|---|
DigiKey Part Number | CD-12BFFA-LL7001-ND |
Manufacturer | |
Manufacturer Product Number | CD-12BFFA-LL7001 |
Description | MIDDLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding |
Shell Size - Insert C | Backshell Material, Plating Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 Kč | 430,46 Kč |
| 10 | 365,89000 Kč | 3 658,90 Kč |
| 30 | 338,58567 Kč | 10 157,57 Kč |
| 50 | 326,60280 Kč | 16 330,14 Kč |
| 100 | 311,02240 Kč | 31 102,24 Kč |
| 250 | 291,56816 Kč | 72 892,04 Kč |
| 500 | 277,66958 Kč | 138 834,79 Kč |
| Unit Price without VAT: | 430,46000 Kč |
|---|---|
| Unit Price with VAT: | 520,85660 Kč |


