



CD-08BFMA-LL7001 | |
|---|---|
DigiKey Part Number | 1754-1105-ND |
Manufacturer | |
Manufacturer Product Number | CD-08BFMA-LL7001 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert C | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,72000 Kč | 202,72 Kč |
| 10 | 172,24600 Kč | 1 722,46 Kč |
| 30 | 159,38467 Kč | 4 781,54 Kč |
| 60 | 151,77250 Kč | 9 106,35 Kč |
| 120 | 144,52858 Kč | 17 343,43 Kč |
| 270 | 136,49463 Kč | 36 853,55 Kč |
| 510 | 130,50963 Kč | 66 559,91 Kč |
| 1 020 | 124,28794 Kč | 126 773,70 Kč |
| Unit Price without VAT: | 202,72000 Kč |
|---|---|
| Unit Price with VAT: | 245,29120 Kč |



