8 (Data) Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-08BFFA-QL8SP0

DigiKey Part Number
1754-1241-ND
Manufacturer
Manufacturer Product Number
CD-08BFFA-QL8SP0
Description
CONN PLUG FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8 (Data)
Shell Size - Insert
C
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
5A
Operating Temperature
-20°C ~ 80°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,90000 Kč157,90 Kč
10134,13500 Kč1 341,35 Kč
25125,72760 Kč3 143,19 Kč
50119,72220 Kč5 986,11 Kč
100114,00650 Kč11 400,65 Kč
250106,87060 Kč26 717,65 Kč
500101,77310 Kč50 886,55 Kč
1 00096,91984 Kč96 919,84 Kč
Manufacturers Standard Package
Unit Price without VAT:157,90000 Kč
Unit Price with VAT:191,05900 Kč