
CD-02RFFS-RS8C50 | |
|---|---|
DigiKey Part Number | 1754-CD-02RFFS-RS8C50-ND |
Manufacturer | |
Manufacturer Product Number | CD-02RFFS-RS8C50 |
Description | CIRC CBL 2POS PLUG TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | C | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 178,39900 Kč | 1 783,99 Kč |
| 25 | 167,22800 Kč | 4 180,70 Kč |
| 50 | 159,24460 Kč | 7 962,23 Kč |
| 100 | 151,64130 Kč | 15 164,13 Kč |
| 250 | 142,15228 Kč | 35 538,07 Kč |
| 500 | 135,37326 Kč | 67 686,63 Kč |
| 1 000 | 128,91932 Kč | 128 919,32 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |


