
CC-02PMMS-QC800P | |
---|---|
DigiKey Part Number | CC-02PMMS-QC800P-ND |
Manufacturer | |
Manufacturer Product Number | CC-02PMMS-QC800P |
Description | MIDDLE RECEPTACLE(FRONT) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 129,56000 Kč | 129,56 Kč |
10 | 110,06600 Kč | 1 100,66 Kč |
30 | 101,84467 Kč | 3 055,34 Kč |
50 | 98,23840 Kč | 4 911,92 Kč |
100 | 93,54540 Kč | 9 354,54 Kč |
250 | 87,68932 Kč | 21 922,33 Kč |
500 | 83,50664 Kč | 41 753,32 Kč |
1 000 | 79,52373 Kč | 79 523,73 Kč |
2 500 | 74,55140 Kč | 186 378,50 Kč |
Unit Price without VAT: | 129,56000 Kč |
---|---|
Unit Price with VAT: | 156,76760 Kč |