
CBD-08RMFS-QC8001 | |
|---|---|
DigiKey Part Number | 1754-1174-ND |
Manufacturer | |
Manufacturer Product Number | CBD-08RMFS-QC8001 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (5 Data + 3 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (5 Data + 3 Power) | |
Shell Size - Insert | C | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A, 10A | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 150,82900 Kč | 1 508,29 Kč |
| 25 | 141,37520 Kč | 3 534,38 Kč |
| 50 | 134,62240 Kč | 6 731,12 Kč |
| 100 | 128,19700 Kč | 12 819,70 Kč |
| 250 | 120,17408 Kč | 30 043,52 Kč |
| 500 | 114,44204 Kč | 57 221,02 Kč |
| 1 000 | 108,98529 Kč | 108 985,29 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |


