Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WTAMSPB1

DigiKey Part Number
CAP-WTAMSPB1-ND
Manufacturer
Manufacturer Product Number
CAP-WTAMSPB1
Description
WATERPROOF CAP POWER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
-
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1088,61200 Kč886,12 Kč
3081,99033 Kč2 459,71 Kč
5079,08260 Kč3 954,13 Kč
10075,30720 Kč7 530,72 Kč
25070,59276 Kč17 648,19 Kč
50067,22426 Kč33 612,13 Kč
1 00064,01807 Kč64 018,07 Kč
2 50060,01430 Kč150 035,75 Kč
Manufacturers Standard Package
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč