
CAP-WLKMQCE4 | |
|---|---|
DigiKey Part Number | 1754-CAP-WLKMQCE4-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WLKMQCE4 |
Description | WP CAP, TFG, 2K, PUSH LOCK, W/FI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 2K Series Connector | |
Shell Size - Insert | 2 | |
Material | - | |
Features | Lanyard, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,77000 Kč | 676,77 Kč |
| 10 | 575,21900 Kč | 5 752,19 Kč |
| 25 | 539,20360 Kč | 13 480,09 Kč |
| 50 | 513,47660 Kč | 25 673,83 Kč |
| 100 | 488,98880 Kč | 48 898,88 Kč |
| 250 | 458,40984 Kč | 114 602,46 Kč |
| Unit Price without VAT: | 676,77000 Kč |
|---|---|
| Unit Price with VAT: | 818,89170 Kč |

