
CAP-WLKMQCE3 | |
|---|---|
DigiKey Part Number | 1754-CAP-WLKMQCE3-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WLKMQCE3 |
Description | WP CAP, TFG, 1K, PUSH LOCK, W/FI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 1K Series Connector | |
Shell Size - Insert | 1 | |
Material | - | |
Features | Lanyard, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,72000 Kč | 553,72 Kč |
| 10 | 470,52300 Kč | 4 705,23 Kč |
| 25 | 441,05880 Kč | 11 026,47 Kč |
| 50 | 420,01040 Kč | 21 000,52 Kč |
| 100 | 399,97410 Kč | 39 997,41 Kč |
| 250 | 374,95792 Kč | 93 739,48 Kč |
| 500 | 357,08652 Kč | 178 543,26 Kč |
| Unit Price without VAT: | 553,72000 Kč |
|---|---|
| Unit Price with VAT: | 670,00120 Kč |

