Connector Cap (Cover) 0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WLKMQCE2

DigiKey Part Number
1754-CAP-WLKMQCE2-ND
Manufacturer
Manufacturer Product Number
CAP-WLKMQCE2
Description
WP CAP, TFG, 0K, PUSH LOCK, W/FI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
0K Series Connector
Shell Size - Insert
0
Material
-
Features
Lanyard, Waterproof
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10351,21300 Kč3 512,13 Kč
Unit Price without VAT:351,21300 Kč
Unit Price with VAT:424,96773 Kč