
CAP-WEBMTMA1 | |
|---|---|
DigiKey Part Number | CAP-WEBMTMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WEBMTMA1 |
Description | WATERPROOF CAP MIX SIZE GBD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | - | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,46300 Kč | 484,63 Kč |
| 30 | 44,83767 Kč | 1 345,13 Kč |
| 50 | 43,24740 Kč | 2 162,37 Kč |
| 100 | 41,18130 Kč | 4 118,13 Kč |
| 250 | 38,60188 Kč | 9 650,47 Kč |
| 500 | 36,75868 Kč | 18 379,34 Kč |
| 1 000 | 35,00493 Kč | 35 004,93 Kč |
| 2 500 | 32,81484 Kč | 82 037,10 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

