
CAP-WBDFSPB1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WBDFSPB1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WBDFSPB1 |
Description | M SERIES, ACCESSORY, WATERPROOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Female Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert M12 |
Series | Material Brass |
Packaging Bulk | Features Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,03000 Kč | 103,03 Kč |
| 10 | 87,61400 Kč | 876,14 Kč |
| 25 | 82,12880 Kč | 2 053,22 Kč |
| 50 | 78,20400 Kč | 3 910,20 Kč |
| 100 | 74,46870 Kč | 7 446,87 Kč |
| 250 | 69,80668 Kč | 17 451,67 Kč |
| 500 | 66,47608 Kč | 33 238,04 Kč |
| 1 000 | 63,30541 Kč | 63 305,41 Kč |
| 2 500 | 59,34608 Kč | 148 365,20 Kč |
| Unit Price without VAT: | 103,03000 Kč |
|---|---|
| Unit Price with VAT: | 124,66630 Kč |



