
CAP-WADMSPC1 | |
|---|---|
DigiKey Part Number | CAP-WADMSPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMSPC1 |
Description | WATERPROOF CAP D SIZE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,07000 Kč | 67,07 Kč |
| 10 | 57,07400 Kč | 570,74 Kč |
| 30 | 52,80400 Kč | 1 584,12 Kč |
| 50 | 50,92940 Kč | 2 546,47 Kč |
| 100 | 48,49640 Kč | 4 849,64 Kč |
| 250 | 45,45856 Kč | 11 364,64 Kč |
| 500 | 43,28932 Kč | 21 644,66 Kč |
| 1 000 | 41,22382 Kč | 41 223,82 Kč |
| 2 500 | 38,64498 Kč | 96 612,45 Kč |
| Unit Price without VAT: | 67,07000 Kč |
|---|---|
| Unit Price with VAT: | 81,15470 Kč |



