
CAP-WADMQPC1 | |
|---|---|
DigiKey Part Number | CAP-WADMQPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMQPC1 |
Description | WATERPROOF CAP X-LOK D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Bayonet Lock, Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,75500 Kč | 537,55 Kč |
| 30 | 49,74433 Kč | 1 492,33 Kč |
| 50 | 47,98460 Kč | 2 399,23 Kč |
| 100 | 45,68950 Kč | 4 568,95 Kč |
| 250 | 42,82920 Kč | 10 707,30 Kč |
| 500 | 40,78442 Kč | 20 392,21 Kč |
| 1 000 | 38,83853 Kč | 38 838,53 Kč |
| 2 500 | 36,40877 Kč | 91 021,92 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |


