
CAP-WADMQMD2 | |
|---|---|
DigiKey Part Number | CAP-WADMQMD2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMQMD2 |
Description | WATERPROOF CAP X-LOK D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 77,69300 Kč | 776,93 Kč |
| 30 | 71,89000 Kč | 2 156,70 Kč |
| 50 | 69,33960 Kč | 3 466,98 Kč |
| 100 | 66,02820 Kč | 6 602,82 Kč |
| 250 | 61,89288 Kč | 15 473,22 Kč |
| 500 | 58,93970 Kč | 29 469,85 Kč |
| 1 000 | 56,12828 Kč | 56 128,28 Kč |
| 2 500 | 52,61754 Kč | 131 543,85 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |

