
CAP-WADMLMA2 | |
|---|---|
DigiKey Part Number | CAP-WADMLMA2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMLMA2 |
Description | WATERPROOF CAP D SIZE(RJ&USB) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 30 | 34,85667 Kč | 1 045,70 Kč |
| 50 | 33,62200 Kč | 1 681,10 Kč |
| 100 | 32,01360 Kč | 3 201,36 Kč |
| 250 | 30,00868 Kč | 7 502,17 Kč |
| 500 | 28,57576 Kč | 14 287,88 Kč |
| 1 000 | 27,21215 Kč | 27 212,15 Kč |
| 2 500 | 25,50938 Kč | 63 773,45 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

