
CAP-WADFQMA1 | |
|---|---|
DigiKey Part Number | CAP-WADFQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADFQMA1 |
Description | WATERPROOF CAP X-LOK D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 30 | 17,67333 Kč | 530,20 Kč |
| 50 | 17,04200 Kč | 852,10 Kč |
| 100 | 16,22940 Kč | 1 622,94 Kč |
| 250 | 15,21180 Kč | 3 802,95 Kč |
| 500 | 14,48484 Kč | 7 242,42 Kč |
| 1 000 | 13,79317 Kč | 13 793,17 Kč |
| 2 500 | 12,92964 Kč | 32 324,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


