
CAP-WADFQCD1 | |
|---|---|
DigiKey Part Number | CAP-WADFQCD1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADFQCD1 |
Description | WATERPROOF CAP X-LOK D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,03100 Kč | 650,31 Kč |
| 30 | 60,17333 Kč | 1 805,20 Kč |
| 50 | 58,04260 Kč | 2 902,13 Kč |
| 100 | 55,26880 Kč | 5 526,88 Kč |
| 250 | 51,80712 Kč | 12 951,78 Kč |
| 500 | 49,33480 Kč | 24 667,40 Kč |
| 1 000 | 46,98093 Kč | 46 980,93 Kč |
| 2 500 | 44,04246 Kč | 110 106,15 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |


