
CAP-WACMTMA1 | |
|---|---|
DigiKey Part Number | CAP-WACMTMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMTMA1 |
Description | WATERPROOF CAP C SIZE RJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,28200 Kč | 492,82 Kč |
| 30 | 45,59367 Kč | 1 367,81 Kč |
| 50 | 43,97820 Kč | 2 198,91 Kč |
| 100 | 41,87840 Kč | 4 187,84 Kč |
| 250 | 39,25452 Kč | 9 813,63 Kč |
| 500 | 37,38064 Kč | 18 690,32 Kč |
| 1 000 | 35,59686 Kč | 35 596,86 Kč |
| 2 500 | 33,37010 Kč | 83 425,25 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

