
CAP-WACMSPD1 | |
|---|---|
DigiKey Part Number | 1754-1409-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMSPD1 |
Description | WATERPROOF CAP C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Lanyard, Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,83400 Kč | 638,34 Kč |
| 30 | 59,06733 Kč | 1 772,02 Kč |
| 50 | 56,97180 Kč | 2 848,59 Kč |
| 100 | 54,25040 Kč | 5 425,04 Kč |
| 250 | 50,85212 Kč | 12 713,03 Kč |
| 500 | 48,42558 Kč | 24 212,79 Kč |
| 1 000 | 46,11539 Kč | 46 115,39 Kč |
| 2 500 | 43,23077 Kč | 108 076,93 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |

