Connector Cap (Cover) C Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WACMRMA1

DigiKey Part Number
CAP-WACMRMA1-ND
Manufacturer
Manufacturer Product Number
CAP-WACMRMA1
Description
MIDDLE SIZE WATERPROOF CAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) C Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Male Receptacle
Shell Size - Insert
C
Material
Thermoplastic
Features
Threaded, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1034,29000 Kč342,90 Kč
3031,73500 Kč952,05 Kč
5030,61080 Kč1 530,54 Kč
10029,14730 Kč2 914,73 Kč
25027,32008 Kč6 830,02 Kč
50026,01568 Kč13 007,84 Kč
1 00024,77407 Kč24 774,07 Kč
2 50023,22387 Kč58 059,68 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč