
CAP-WACMQMD1 | |
|---|---|
DigiKey Part Number | CAP-WACMQMD1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMQMD1 |
Description | WATERPROOF CAP X-LOK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 30 | 64,21900 Kč | 1 926,57 Kč |
| 50 | 61,94420 Kč | 3 097,21 Kč |
| 100 | 58,98760 Kč | 5 898,76 Kč |
| 250 | 55,29360 Kč | 13 823,40 Kč |
| 500 | 52,65458 Kč | 26 327,29 Kč |
| 1 000 | 50,14259 Kč | 50 142,59 Kč |
| 2 500 | 47,00629 Kč | 117 515,73 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |


