Connector Cap (Cover) C Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WACFLMA2

DigiKey Part Number
CAP-WACFLMA2-ND
Manufacturer
Manufacturer Product Number
CAP-WACFLMA2
Description
WATERPROOF CAP C SIZE POWER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) C Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Female Receptacle
Shell Size - Insert
C
Material
Thermoplastic
Features
Threaded, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1053,35600 Kč533,56 Kč
3049,37333 Kč1 481,20 Kč
5047,61920 Kč2 380,96 Kč
10045,34520 Kč4 534,52 Kč
25042,50500 Kč10 626,25 Kč
50040,47616 Kč20 238,08 Kč
1 00038,54477 Kč38 544,77 Kč
2 50036,13361 Kč90 334,02 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč