
CAP-WABMSPB1 | |
|---|---|
DigiKey Part Number | 1754-1407-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABMSPB1 |
Description | WATERPROOF CAP B SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Metal Chain with Ring, Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 65,82900 Kč | 658,29 Kč |
| 30 | 60,90833 Kč | 1 827,25 Kč |
| 50 | 58,75240 Kč | 2 937,62 Kč |
| 100 | 55,94710 Kč | 5 594,71 Kč |
| 250 | 52,44292 Kč | 13 110,73 Kč |
| 500 | 49,93996 Kč | 24 969,98 Kč |
| 1 000 | 47,55732 Kč | 47 557,32 Kč |
| 2 500 | 44,58253 Kč | 111 456,32 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

