
CAP-WABMSMA1 | |
|---|---|
DigiKey Part Number | 1754-1406-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABMSMA1 |
Description | WATERPROOF CAP B SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 30 | 38,33533 Kč | 1 150,06 Kč |
| 50 | 36,97740 Kč | 1 848,87 Kč |
| 100 | 35,21150 Kč | 3 521,15 Kč |
| 250 | 33,00632 Kč | 8 251,58 Kč |
| 500 | 31,43064 Kč | 15 715,32 Kč |
| 1 000 | 29,93076 Kč | 29 930,76 Kč |
| 2 500 | 28,05786 Kč | 70 144,65 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

