
CAP-WABMLPB1 | |
|---|---|
DigiKey Part Number | CAP-WABMLPB1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABMLPB1 |
Description | WATERPROOF CAP B SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Metal Chain with Ring, Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,23300 Kč | 642,33 Kč |
| 30 | 59,43133 Kč | 1 782,94 Kč |
| 50 | 57,32880 Kč | 2 866,44 Kč |
| 100 | 54,59060 Kč | 5 459,06 Kč |
| 250 | 51,17044 Kč | 12 792,61 Kč |
| 500 | 48,72880 Kč | 24 364,40 Kč |
| 1 000 | 46,40390 Kč | 46 403,90 Kč |
| 2 500 | 43,50122 Kč | 108 753,05 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |

