Connector Cap (Cover) B Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WABMLMA1

DigiKey Part Number
CAP-WABMLMA1-ND
Manufacturer
Manufacturer Product Number
CAP-WABMLMA1
Description
WATERPROOF CAP B SIZE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) B Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Male Receptacle
Shell Size - Insert
B
Material
Thermoplastic
Features
Threaded, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
1031,42800 Kč314,28 Kč
3029,07700 Kč872,31 Kč
5028,04280 Kč1 402,14 Kč
10026,70400 Kč2 670,40 Kč
25025,03012 Kč6 257,53 Kč
50023,83492 Kč11 917,46 Kč
1 00022,69716 Kč22 697,16 Kč
2 50021,27692 Kč53 192,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,05000 Kč
Unit Price with VAT:44,83050 Kč