Connector Cap (Cover) A Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WAAMQPC2

DigiKey Part Number
1754-CAP-WAAMQPC2-ND
Manufacturer
Manufacturer Product Number
CAP-WAAMQPC2
Description
ACC, XLOK, A CODE, WP CAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) A Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Male Receptacle
Shell Size - Insert
A
Material
Thermoplastic
Features
Contains Strap with Ring, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1032,61000 Kč326,10 Kč
2530,55640 Kč763,91 Kč
5029,09480 Kč1 454,74 Kč
10027,70270 Kč2 770,27 Kč
25025,96696 Kč6 491,74 Kč
50024,72682 Kč12 363,41 Kč
1 00023,54695 Kč23 546,95 Kč
2 50022,07318 Kč55 182,95 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč