
CAP-WAAMLPC1 | |
|---|---|
DigiKey Part Number | CAP-WAAMLPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAAMLPC1 |
Description | WATERPROOF CAP A SIZE 2PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | A | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 111,22600 Kč | 1 112,26 Kč |
| 30 | 102,91833 Kč | 3 087,55 Kč |
| 50 | 99,27020 Kč | 4 963,51 Kč |
| 100 | 94,53090 Kč | 9 453,09 Kč |
| 250 | 88,61324 Kč | 22 153,31 Kč |
| 500 | 84,38550 Kč | 42 192,75 Kč |
| 1 000 | 80,36124 Kč | 80 361,24 Kč |
| 2 500 | 75,33595 Kč | 188 339,88 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

