
CAP-WAAFQCD1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WAAFQCD1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAAFQCD1 |
Description | WATERPROOF CAP PUSH LOCK MINI SI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | A | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,44000 Kč | 614,40 Kč |
| 25 | 57,57640 Kč | 1 439,41 Kč |
| 50 | 54,82580 Kč | 2 741,29 Kč |
| 100 | 52,20730 Kč | 5 220,73 Kč |
| 250 | 48,93876 Kč | 12 234,69 Kč |
| 500 | 46,60296 Kč | 23 301,48 Kč |
| 1 000 | 44,37948 Kč | 44 379,48 Kč |
| 2 500 | 41,60325 Kč | 104 008,12 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |

