Connector Cap (Cover) A Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WAAFLPC1

DigiKey Part Number
CAP-WAAFLPC1-ND
Manufacturer
Manufacturer Product Number
CAP-WAAFLPC1
Description
WATERPROOF CAP A SIZE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) A Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Female Receptacle
Shell Size - Insert
A
Material
Thermoplastic
Features
Contains Strap with Ring, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
10107,42600 Kč1 074,26 Kč
3099,39767 Kč2 981,93 Kč
5095,87680 Kč4 793,84 Kč
10091,29930 Kč9 129,93 Kč
25085,58448 Kč21 396,12 Kč
50081,50164 Kč40 750,82 Kč
1 00077,61470 Kč77 614,70 Kč
2 50072,76168 Kč181 904,20 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč