Connector Cap (Cover) 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-DLBFQME4

DigiKey Part Number
1754-CAP-DLBFQME4-ND
Manufacturer
Manufacturer Product Number
CAP-DLBFQME4
Description
DUST CAP, 2B, ZFG, PUSH LOCK, W/
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
2B Series Connector
Shell Size - Insert
2
Material
Brass
Features
Lanyard, Waterproof
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1524,74000 Kč524,74 Kč
10445,93500 Kč4 459,35 Kč
25418,00280 Kč10 450,07 Kč
50398,05900 Kč19 902,95 Kč
100379,07270 Kč37 907,27 Kč
250355,36260 Kč88 840,65 Kč
500338,42518 Kč169 212,59 Kč
Manufacturers Standard Package
Unit Price without VAT:524,74000 Kč
Unit Price with VAT:634,93540 Kč