
CAP-DLBFQME2 | |
|---|---|
DigiKey Part Number | 1754-CAP-DLBFQME2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-DLBFQME2 |
Description | DUST CAP, 0B, ZFG, PUSH LOCK, W/ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 0B Series Connector | |
Shell Size - Insert | 0 | |
Material | Brass | |
Features | Lanyard, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 10 | 240,84700 Kč | 2 408,47 Kč |
| 25 | 225,76200 Kč | 5 644,05 Kč |
| 50 | 214,99020 Kč | 10 749,51 Kč |
| 100 | 204,72840 Kč | 20 472,84 Kč |
| 250 | 191,91836 Kč | 47 979,59 Kč |
| 500 | 182,76786 Kč | 91 383,93 Kč |
| 1 000 | 174,05557 Kč | 174 055,57 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |

