
CAP-DABMDPC1 | |
|---|---|
DigiKey Part Number | CAP-DABMDPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-DABMDPC1 |
Description | DUST CAP B SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,92800 Kč | 439,28 Kč |
| 30 | 40,64500 Kč | 1 219,35 Kč |
| 50 | 39,20320 Kč | 1 960,16 Kč |
| 100 | 37,32810 Kč | 3 732,81 Kč |
| 250 | 34,99024 Kč | 8 747,56 Kč |
| 500 | 33,32004 Kč | 16 660,02 Kč |
| 1 000 | 31,73008 Kč | 31 730,08 Kč |
| 2 500 | 29,74468 Kč | 74 361,70 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


