
CAP-CACFSBA1 | |
|---|---|
DigiKey Part Number | CAP-CACFSBA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-CACFSBA1 |
Description | CORK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,50000 Kč | 505,00 Kč |
| 30 | 46,72767 Kč | 1 401,83 Kč |
| 50 | 45,07440 Kč | 2 253,72 Kč |
| 100 | 42,91990 Kč | 4 291,99 Kč |
| 250 | 40,23216 Kč | 10 058,04 Kč |
| 500 | 38,31170 Kč | 19 155,85 Kč |
| 1 000 | 36,48382 Kč | 36 483,82 Kč |
| 2 500 | 34,20121 Kč | 85 503,03 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

