
BDU-08BFMA-LL7001 | |
|---|---|
DigiKey Part Number | 1754-1404-ND |
Manufacturer | |
Manufacturer Product Number | BDU-08BFMA-LL7001 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | - | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,60000 Kč | 240,60 Kč |
| 10 | 204,45900 Kč | 2 044,59 Kč |
| 30 | 189,19033 Kč | 5 675,71 Kč |
| 50 | 182,49080 Kč | 9 124,54 Kč |
| 100 | 173,78250 Kč | 17 378,25 Kč |
| 250 | 162,90848 Kč | 40 727,12 Kč |
| 500 | 155,14018 Kč | 77 570,09 Kč |
| 1 000 | 147,74385 Kč | 147 743,85 Kč |
| Unit Price without VAT: | 240,60000 Kč |
|---|---|
| Unit Price with VAT: | 291,12600 Kč |


