6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD-06BMMA-QL8LN0

DigiKey Part Number
1754-BD-06BMMA-QL8LN0-ND
Manufacturer
Manufacturer Product Number
BD-06BMMA-QL8LN0
Description
X-LOK, STANDARD SIZE, 5A, 06 PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
6
Shell Size - Insert
B
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1088,92700 Kč889,27 Kč
Unit Price without VAT:88,92700 Kč
Unit Price with VAT:107,60167 Kč