
BD-06BMFA-LL7001 | |
|---|---|
DigiKey Part Number | BD-06BMFA-LL7001-ND |
Manufacturer | |
Manufacturer Product Number | BD-06BMFA-LL7001 |
Description | STANDARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,33000 Kč | 225,33 Kč |
| 10 | 191,49800 Kč | 1 914,98 Kč |
| 30 | 177,21167 Kč | 5 316,35 Kč |
| 50 | 170,93800 Kč | 8 546,90 Kč |
| 100 | 162,77990 Kč | 16 277,99 Kč |
| 250 | 152,59288 Kč | 38 148,22 Kč |
| 500 | 145,31618 Kč | 72 658,09 Kč |
| 1 000 | 138,38882 Kč | 138 388,82 Kč |
| Unit Price without VAT: | 225,33000 Kč |
|---|---|
| Unit Price with VAT: | 272,64930 Kč |


