
BD-06BFFA-SL7001 | |
|---|---|
DigiKey Part Number | 1754-1397-ND |
Manufacturer | |
Manufacturer Product Number | BD-06BFFA-SL7001 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,55000 Kč | 246,55 Kč |
| 10 | 209,55800 Kč | 2 095,58 Kč |
| 30 | 193,91200 Kč | 5 817,36 Kč |
| 50 | 187,04600 Kč | 9 352,30 Kč |
| 100 | 178,12020 Kč | 17 812,02 Kč |
| 250 | 166,97480 Kč | 41 743,70 Kč |
| 500 | 159,01276 Kč | 79 506,38 Kč |
| 1 000 | 151,43293 Kč | 151 432,93 Kč |
| Unit Price without VAT: | 246,55000 Kč |
|---|---|
| Unit Price with VAT: | 298,32550 Kč |



