5 (Data) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (Data) Position Circular Connector Plug, Male Pins Crimp
BD-05BFMA-QL8MP0
BD-05BFMA-QL8MP0

BD-05BFMA-QL8MP0

DigiKey Part Number
1754-1235-ND
Manufacturer
Manufacturer Product Number
BD-05BFMA-QL8MP0
Description
CONN PLUG MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 (Data) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (Data)
Shell Size - Insert
B
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
5A
Operating Temperature
-20°C ~ 80°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 020
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
10101,98700 Kč1 019,87 Kč
2595,59960 Kč2 389,99 Kč
5091,03060 Kč4 551,53 Kč
10086,68390 Kč8 668,39 Kč
25081,25808 Kč20 314,52 Kč
50077,38098 Kč38 690,49 Kč
1 00073,69059 Kč73 690,59 Kč
2 50069,08208 Kč172 705,20 Kč
Manufacturers Standard Package
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč