
BD-05BFMA-QL8AN0 | |
|---|---|
DigiKey Part Number | 1754-BD-05BFMA-QL8AN0-ND |
Manufacturer | |
Manufacturer Product Number | BD-05BFMA-QL8AN0 |
Description | X-LOK, STANDARD SIZE, 5A, 05 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 161,62200 Kč | 1 616,22 Kč |
| 100 | 137,37310 Kč | 13 737,31 Kč |
| 1 000 | 116,78647 Kč | 116 786,47 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |

