
BD-04PMFP-LC7001 | |
|---|---|
DigiKey Part Number | 1754-BD-04PMFP-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | BD-04PMFP-LC7001 |
Description | CERES, STANDARD SIZE, 5A, 04 PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,86000 Kč | 140,86 Kč |
| 10 | 119,61400 Kč | 1 196,14 Kč |
| 25 | 112,12760 Kč | 2 803,19 Kč |
| 50 | 106,76800 Kč | 5 338,40 Kč |
| 100 | 101,67270 Kč | 10 167,27 Kč |
| 250 | 95,30812 Kč | 23 827,03 Kč |
| 500 | 90,76160 Kč | 45 380,80 Kč |
| 1 000 | 86,43353 Kč | 86 433,53 Kč |
| 2 500 | 81,02880 Kč | 202 572,00 Kč |
| Unit Price without VAT: | 140,86000 Kč |
|---|---|
| Unit Price with VAT: | 170,44060 Kč |


