Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD-04AFFM-SR7A02

DigiKey Part Number
1754-BD-04AFFM-SR7A02-ND
Manufacturer
Manufacturer Product Number
BD-04AFFM-SR7A02
Description
CBL 4POS RCPT RA TO WIRE 6.56'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
B
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1318,49000 Kč318,49 Kč
10270,66100 Kč2 706,61 Kč
25253,70320 Kč6 342,58 Kč
50241,59080 Kč12 079,54 Kč
100230,06390 Kč23 006,39 Kč
250215,67072 Kč53 917,68 Kč
500205,38864 Kč102 694,32 Kč
1 000195,59828 Kč195 598,28 Kč
Manufacturers Standard Package
Unit Price without VAT:318,49000 Kč
Unit Price with VAT:385,37290 Kč