
BBD-06BMFA-LL7001 | |
|---|---|
DigiKey Part Number | 1754-1368-ND |
Manufacturer | |
Manufacturer Product Number | BBD-06BMFA-LL7001 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A, 10A | |
Voltage Rating | - | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,37000 Kč | 270,37 Kč |
| 10 | 229,73400 Kč | 2 297,34 Kč |
| 30 | 212,59100 Kč | 6 377,73 Kč |
| 50 | 205,06720 Kč | 10 253,36 Kč |
| 100 | 195,27920 Kč | 19 527,92 Kč |
| 250 | 183,06152 Kč | 45 765,38 Kč |
| 500 | 174,33210 Kč | 87 166,05 Kč |
| 1 000 | 166,02239 Kč | 166 022,39 Kč |
| Unit Price without VAT: | 270,37000 Kč |
|---|---|
| Unit Price with VAT: | 327,14770 Kč |


