
BB-02BFMA-SL7001 | |
|---|---|
DigiKey Part Number | BB-02BFMA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | BB-02BFMA-SL7001 |
Description | STANDARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 10A |
Shell Size - Insert B | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,14000 Kč | 169,14 Kč |
| 10 | 143,69400 Kč | 1 436,94 Kč |
| 30 | 132,96767 Kč | 3 989,03 Kč |
| 50 | 128,26140 Kč | 6 413,07 Kč |
| 100 | 122,13610 Kč | 12 213,61 Kč |
| 250 | 114,49252 Kč | 28 623,13 Kč |
| 500 | 109,03130 Kč | 54 515,65 Kč |
| 1 000 | 103,83203 Kč | 103 832,03 Kč |
| Unit Price without VAT: | 169,14000 Kč |
|---|---|
| Unit Price with VAT: | 204,65940 Kč |


