Circular Connector Distributor T-Shaped 8 / 8 (2) Male Pins / Male Pins (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA-080808-MMM-TL001

DigiKey Part Number
1754-BA-080808-MMM-TL001-ND
Manufacturer
Manufacturer Product Number
BA-080808-MMM-TL001
Description
CERES, T ADAPTOR, PLASTIC, 5A, 0
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 8/8 (2) Male Pins/Male Pins (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Male Pins (2)
Shell Size - Insert (Convert From)
B-8
Shell Size - Insert (Convert To)
B-8
Number of Positions (Convert From)
8
Number of Positions (Convert To)
8 (2)
Grade
-
Qualification
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Primary Material
Plastic
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP66 - Dust Tight, Water Resistant
Shielding
Unshielded
Includes
-
Current Rating (Amps)
5A
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10475,31100 Kč4 753,11 Kč
Unit Price without VAT:475,31100 Kč
Unit Price with VAT:575,12631 Kč