6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Male Pins Solder Cup
AU-06PMMS-LC7001
AU-06PMMS-LC7001

AU-06PMMS-LC7001

DigiKey Part Number
1754-1066-ND
Manufacturer
Manufacturer Product Number
AU-06PMMS-LC7001
Description
CONN RCPT MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon, Glass Filled
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
2A
Shell Size - Insert
A
Voltage Rating
300V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyamide (PA), Nylon
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
10111,68800 Kč1 116,88 Kč
25104,68760 Kč2 617,19 Kč
5099,68600 Kč4 984,30 Kč
10094,92360 Kč9 492,36 Kč
25088,98196 Kč22 245,49 Kč
50084,73700 Kč42 368,50 Kč
1 00080,69615 Kč80 696,15 Kč
2 50075,65050 Kč189 126,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč