
AU-04BFFM-LR6A01 | |
|---|---|
DigiKey Part Number | 1754-AU-04BFFM-LR6A01-ND |
Manufacturer | |
Manufacturer Product Number | AU-04BFFM-LR6A01 |
Description | CBL 4POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,97000 Kč | 279,97 Kč |
| 10 | 237,94900 Kč | 2 379,49 Kč |
| 25 | 223,03720 Kč | 5 575,93 Kč |
| 50 | 212,38600 Kč | 10 619,30 Kč |
| 100 | 202,25050 Kč | 20 225,05 Kč |
| 250 | 189,59736 Kč | 47 399,34 Kč |
| 500 | 180,55722 Kč | 90 278,61 Kč |
| 1 000 | 171,95008 Kč | 171 950,08 Kč |
| Unit Price without VAT: | 279,97000 Kč |
|---|---|
| Unit Price with VAT: | 338,76370 Kč |


